Low

SH-4-H-10-G - 

Contact, Connector, PCB, Spring Loaded Probe, 4.75 mm, Waffle, 32 A, 33.78 mm, 4 oz

SH-4-H-10-G - Contact, Connector, PCB, Spring Loaded Probe, 4.75 mm, Waffle, 32 A, 33.78 mm, 4 oz

The actual product may differ from image shown

Manufacturer Part No:
SH-4-H-10-G
Newark Part No.:
30C5427
Product Range
SH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Spring Loaded Probe
:
4.75mm
:
Waffle
:
32A
:
33.78mm
:
4oz
:
10oz
:
SH Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SH-4-H-10-G is a 33.78mm Spring Contact Probe with spring-loaded connector. The SH-series probe features gold-plated high performance copper alloy barrel, gold plated beryllium copper plunger, stainless steel spring and ball.
  • Waffle connector tip style
  • 32A Current rating
  • 0.17" Working travel
  • 10oz Spring force working travel

Applications

Industrial, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$121.57 $ 121.57
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $135.07
2 + $122.30
5 + $110.30
10 + $99.46
20 + $94.05
50 + $87.47
100 + $79.34
200 + $75.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

INTERCONNECT DEVICES - SH-4-H-10-G - SPRING CONTACT PROBE, PCB 5 5 1 1
Fast delivery, great quality! As usual, newark/element14 is spot on with great quality, great inventory, and fast delivery. November 5, 2014
  • 2015-06-11T15:22:29.352-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_30C5427, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.