Low

INTERCONNECT DEVICES  SH-3-H-7-G  Contact, Connector, PCB, Spring Loaded Probe, Waffle, 27 A, 33.27 mm, 2.9 oz, 7 oz

INTERCONNECT DEVICES SH-3-H-7-G
Manufacturer Part No:
SH-3-H-7-G
Newark Part No.:
30C5426
Product Range
SH Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SH-3-H-7-G is a 33.27mm Spring Contact Probe with spring-loaded connector. The SH-series probe features gold-plated high performance copper alloy barrel, gold plated beryllium copper plunger, stainless steel spring and ball.
  • Waffle connector tip style
  • 27A Current rating
  • 0.17" Working travel
  • 7oz Spring force working travel

 

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Waffle
Current Rating:
27A
Overall Length:
33.27mm
Spring Force Initial:
2.9oz
Spring Force Working Travel:
7oz
Centerline Spacing:
3.18mm
Product Range:
SH Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Test & Measurement

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.