Low

INTERCONNECT DEVICES  S5A16.4G  Contact, Connector, PCB, Spring Loaded Probe, Cup, 5 A, 36.07 mm, 2.8 oz, 16.4 oz

INTERCONNECT DEVICES S5A16.4G
Manufacturer Part No:
S5A16.4G
Newark Part No.:
30C4684
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The S5A16.4G is a Spring Contact Probe with gold-plated over nickel full-hard beryllium copper plunger.
  • 0.187" (4.75mm) Minimum center
  • 3.60mm Drill size
  • <8mΩ Contact resistance

 

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Cup
Current Rating:
5A
Overall Length:
36.07mm
Spring Force Initial:
2.8oz
Spring Force Working Travel:
16.4oz
Centerline Spacing:
4.75mm
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.