Low

INTERCONNECT DEVICES  S-4-H-7-G  Contact, Connector, PCB, Spring Loaded Probe, Waffle, 5 A, 33.78 mm, 2.8 oz, 7 oz

INTERCONNECT DEVICES S-4-H-7-G
Manufacturer Part No:
S-4-H-7-G
Newark Part No.:
30C4683
Product Range
S Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The S-4-H-7-G is a standard Spring Contact Probe with gold-plated nickel/silver barrel. The spring contact probe comes with a stainless steel spring and gold plated over nickel beryllium copper plunger.
  • Waffle connector tip style
  • <20mΩ Typical resistance

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Waffle
Current Rating:
5A
Overall Length:
33.78mm
Spring Force Initial:
2.8oz
Spring Force Working Travel:
7oz
Centerline Spacing:
4.75mm
Product Range:
S Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.