INTERCONNECT DEVICES  S-3-H-4-G  SPRING CONTACT PROBE, PCB, 0.125IN

INTERCONNECT DEVICES S-3-H-4-G

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The S-3-H-4-G is a 33.27mm Spring Contact Probe with test-point connector. The S-series probe features gold-plated barrel, gold plated beryllium copper plunger, gold-plated beryllium copper spring.
  • Waffle connector tip style
  • 5A Current rating
  • 0.07" Working travel
  • 4oz Spring force working travel

Applications

Test & Measurement
Back to top

Product Specifications, Documents & More


  • Centerline Spacing: 3.18mm
  • Connector Tip Style: Waffle
  • Connector Type: Test Point
  • Current Rating: 5A
  • Overall Length: 33.27mm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Spring Force Initial: 1.8oz
  • Spring Force Working Travel: 4oz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2204
  •  132/2208

Availability

Availability:  402


  • 402 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.82 $24.82

Buy

Price

Quantity List Price
1 - 4 $24.82
5 - 9 $21.12
10 - 19 $18.40
20 - 49 $15.58
50+ $12.94
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought