Low

INTERCONNECT DEVICES  S-3-E-7-G  Contact, Connector, PCB, Spring Loaded Probe, Point, 5 A, 33.27 mm, 2.9 oz, 7 oz

INTERCONNECT DEVICES S-3-E-7-G
Technical Data Sheet (130.95KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Point
Current Rating:
5A
Overall Length:
33.27mm
Spring Force Initial:
2.9oz
Spring Force Working Travel:
7oz
Centerline Spacing:
3.18mm
Product Range:
S Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.