Low

INTERCONNECT DEVICES  S-2-D-4-G  Contact, Connector, PCB, Test Point, Radius, 3 A, 24.64 mm, 4 oz, 4 oz

INTERCONNECT DEVICES S-2-D-4-G
Manufacturer Part No:
S-2-D-4-G
Newark Part No.:
30C4651
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The S-2-D-4-G is a 24.64mm Spring Contact Probe with test-point connector. The S-series probe features gold-plated barrel, gold plated beryllium copper plunger, gold-plated beryllium copper spring.
  • Radius connector tip style
  • 3A Current rating
  • 0.07" Working travel
  • 4oz Spring force working travel

 

Product Information

Connector Type:
Test Point
Connector Tip Style:
Radius
Current Rating:
3A
Overall Length:
24.64mm
Spring Force Initial:
4oz
Spring Force Working Travel:
4oz
Centerline Spacing:
2.54mm
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.