Low

INTERCONNECT DEVICES  S-0-H-2.2-G  Contact, Connector, PCB, Spring Loaded Probe, Waffle, 3 A, 16.76 mm, 0.6 oz, 2.2 oz

INTERCONNECT DEVICES S-0-H-2.2-G
Manufacturer Part No:
S-0-H-2.2-G
Newark Part No.:
30C4640
Product Range
S Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The S-0-H-2.2-G is a standard Spring Contact Probe with gold-plated nickel/silver barrel. The spring contact probe comes with a stainless steel or music wire spring and gold plated over nickel beryllium copper plunger.
  • Waffle connector tip style
  • <35mΩ Typical resistance

 

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Waffle
Current Rating:
3A
Overall Length:
16.76mm
Spring Force Initial:
0.6oz
Spring Force Working Travel:
2.2oz
Centerline Spacing:
1.27mm
Product Range:
S Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.