Low

INTERCONNECT DEVICES  R-4-SC  Contact, Connector, PCB, Solder Cup, Test Receptacle, 5 A, 30.96 mm

INTERCONNECT DEVICES R-4-SC
Manufacturer Part No:
R-4-SC
Newark Part No.:
30C4626
Product Range
R Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The R-4-SC is a 30.96mm Spring Contact Receptacle with test-point connector. The R-series probe features gold-plated nickel/silver.
  • Solder cup termination
  • 5A Current rating

 

Product Information

Connector Type:
Test Receptacle
Connector Tip Style:
-
Current Rating:
5A
Overall Length:
30.96mm
Spring Force Initial:
-
Spring Force Working Travel:
-
Centerline Spacing:
-
Product Range:
R Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.