Low

R-3-SC - 

Contact, Connector, 0.125 ", Solder, Test Point, Cup, 5 A, 30.91 mm

R-3-SC - Contact, Connector, 0.125 ", Solder, Test Point, Cup, 5 A, 30.91 mm

The actual product may differ from image shown

Manufacturer Part No:
R-3-SC
Newark Part No.:
30C4624
Product Range
R Series
Availability:
No Longer Manufactured

Product Information

:
Yes
:
Test Point
:
Cup
:
5
:
30.91
:
-
:
-
:
-
:
R Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R-3-SC is a 30.91mm Spring Contact Receptacle with test-point connector. The R-series probe features gold-plated nickel/silver.
  • Solder cup termination
  • 5A Current rating

Applications

Test & Measurement

No Longer Manufactured

Customer Reviews

INTERCONNECT DEVICES - R-3-SC - SPRING CONTACT RECEPTACLE, 0.125IN, SOLDER 4 5 1 1
SOLDER COST, QUALITY AND DELIVERY FOR THE SPRING CONTACT RECEPTACLE IS GOOD. April 13, 2015
  • 2015-06-11T15:22:47.947-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_30C4624, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.