INTERCONNECT DEVICES  R-2-SC  SPRING CONTACT RECEPTACLE, PCB, SOLDER CUP

INTERCONNECT DEVICES R-2-SC

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The R-2-SC is a 23.62mm Spring Contact Receptacle with test-point connector. The R-series probe features gold-plated nickel/silver.
  • Solder cup termination
  • 3A Current rating

Applications

Test & Measurement
Back to top

Product Specifications, Documents & More


  • Centerline Spacing: -
  • Connector Tip Style: Cup
  • Connector Type: Test Receptacle
  • Current Rating: 3A
  • Overall Length: 23.62mm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Spring Force Initial: -
  • Spring Force Working Travel: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2204
  •  132/2207

Availability

Availability:  192


  • 192 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.46 $8.46

Buy

Price

Quantity List Price
1 - 4 $8.46
5 - 9 $7.20
10 - 19 $6.27
20 - 49 $5.31
50+ $4.41
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought