Low

INTERCONNECT DEVICES  ICT-100-UR-6.7-G-S  Contact, Connector, Spring Loaded Probe, 3 A, 33.27 mm, 2.8 oz, 6.7 oz

INTERCONNECT DEVICES ICT-100-UR-6.7-G-S
Manufacturer Part No:
ICT-100-UR-6.7-G-S
Newark Part No.:
36K2315
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ICT-100-UR-6.7-G-S is a board test spring Contact Probe for R-100/SS series receptacles. This ICT-100 series probe features gold lined barrel and gold-plated beryllium copper plunger.
  • <8mΩ Resistance

 

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
-
Current Rating:
3A
Overall Length:
33.27mm
Spring Force Initial:
2.8oz
Spring Force Working Travel:
6.7oz
Centerline Spacing:
2.54mm
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.