INTEL  EMBATMSCHCBDVK  DEV KIT, ATOM Z5XX MCU AND SYSTEM CONTROLLER HUB US15W, LVDS I/F, USB 2.0

INTEL EMBATMSCHCBDVK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25R4597
  • Manufacturer Part No EMBATMSCHCBDVK

Product Overview


The EMBATMSCHCBDVK is a Intel atom processor Z5xx series and Intel system controller hub US15W development kit offers a versatile platform for numerous embedded applications including in vehicle infotainment, medical, interactive client, gaming, and industrial control. The Intel Embedded graphics drivers and video BIOS, developed specifically for embedded products and applications, also support the platform. The Intel atom processor drives enhancements in low power design, extending the benefits of Intel micro architecture to small form factor, thermally constrained and fanless embedded applications. Implemented on 45nm process technology, this power optimized processor provides increased performance per watt in an ultra small 13mm x 14mm package. The Intel SCH US15W integrates a graphics memory controller hub and I/O controller hub into one small 22mm x 22mm package. This low power, highly integrated chipset also addresses key requirements of small form factor applications.
  • Intel atom processor Z530 at 1.6GHz with 533MHz front side bus
  • Single channel memory DDR2 400MHz or 533MHz SDRAM SO DIMM, expandable to 1GB
  • One single channel SDVO port on x16 connector
  • Single channel 24bit LVDS interface, BLI and LED backlight support
  • Two x1 PCI express or mini card connectors
  • Eight USB 2.0 ports
  • PS/2 port keyboard and mouse
  • Scan matrix keyboard header
  • ITP-XDP debug port
  • One Intel high definition audio2 MDC header

Applications

Automotive; Industrial; Hobby & Education; Medical; Imaging, Video & Vision; Consumer Electronics; Audio; Wireless; Communications & Networking
Back to top

Product Information


  • Silicon Manufacturer Intel
  • Core Architecture Atom
  • Core Sub-Architecture Atom
  • Silicon Core Number US15W
  • Silicon Family Name N270
  • No. of Bits 64bit
  • Kit Contents Dev Board, SODIMM, Graphics SDVO, Intel PRO/1000 LAN, Audio Card, HDD, DVD Drive, Power Supply, CD
  • Features Single-channel 24-bit LVDS Interface, ITP-XDP Debug Port, Scan matrix Keyboard Header
  • Product Range -
  • SVHC To Be Advised
  •   element14 Technical Page (331.60KB) EN
  • Availability

    Availability:  1

    Available until stock is exhausted


    • 1 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $3,680.73 $3680.73

    Buy

    Price

    Quantity List Price Your Price
    1+ $3,847.74
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought