INTEL  EMBAT945GSERRDK  Development Kit, Mini-ITX Chassis, 12V Power Supply, SATA Hard Drive, USB 2.0, Audio Codec

INTEL EMBAT945GSERRDK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25R4598
  • Manufacturer Part No EMBAT945GSERRDK

Product Overview


The EMBAT945GSERRDK is a Intel Atom processor N270 and mobile Intel 945GSE express chipset development kit provides robust performance per watt, power efficient graphics and rich I/O capabilities for cost effective embedded solutions. The chipset features an integrated 32bit 3D graphics engine based on Intel graphics media accelerator 950 (Intel GMA 950) architecture, a 533MHz front side bus (FSB), single channel 400MHz/533MHz DDR2 system memory (SODIMM and/or memory down), Intel matrix storage technology and Intel high definition audio1 interface. The chipset delivers outstanding system performance and flexibility through high bandwidth interfaces such as PCI express, PCI, serial ATA, and hi speed USB 2.0 connectivity. This platform offers an excellent solution for digital signage, interactive clients (kiosks, point of sale terminals), thin clients, digital security, residential gateways, print imaging, and commercial and industrial control.
  • Power optimized Intel atom processor N270 at 1.6GHz core
  • VGA port and DVI-D
  • Two SATA ports
  • One parallel ATA port (44pin mobile header)
  • Eight USB 2.0 ports (four back panel, two front panel, one internal, one PCIe mini card)
  • One PCIe x1 port
  • One PCIe mini card connector for wireless adapter
  • Realtek ALC268 high definition audio codec
  • Front panel headphone and mic in support
  • 10/100/1000 realtek RTL8111 Ethernet controller

Applications

Consumer Electronics; Imaging, Video & Vision; Industrial; Security; Audio; Wireless; Communications & Networking

Contents

Mini-ITX (6.75inches x 6.75inches) development board, Mini-ITX chassis, One GB DDR2 533 MHz memory SODIMM, 12V DC power supply, SATA hard drive, SATA DVD drive, Pre installed jumpers, BIOS pre-installed in flash memory, Documentation and software CD.
Back to top

Product Information


  • Silicon Manufacturer Intel
  • Core Architecture Atom
  • Core Sub-Architecture Atom
  • Silicon Core Number AD8339
  • Silicon Family Name N270
  • No. of Bits 64bit
  • Kit Contents Development Board, Mini-ITX Chassis, 12V Power Supply, SATA Hard Drive, DVD Drive, Jumpers, CD
  • Features VGA Port, DVI-D, PCIe x1 Port, 10/100/1000 Realtek RTL8111 Ethernet Controller
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  2

Available until stock is exhausted


  • 2 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $387.57 $387.57

Buy

Price

Quantity List Price Your Price
1+ $1,097.99
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought