Low

INTEGRATED SILICON SOLUTION (ISSI)  IS62WV51216BLL-55TLI  IC, SRAM, 8MBIT, 55NS, TSOP-2-44

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 55ns
  • MSL: MSL 5 - 48 hours
  • Memory Case Style: TSOP-II
  • Memory Size: 8Mbit
  • No. of Pins: 44
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SRAM Memory Configuration: 512K x 16bit
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/82
  •  130/99

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 135

Order multiple quantity: 135

Price: $8.00

Buy

Price

Quantity List Price
100 - 499 $8.00
500 - 1999 $7.00
2000+ $6.60

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
39T1311
IS62WV51216BLL-55TLI

IS62WV51216BLL-55TLI

INTEGRATED SILICON SOLUTION (ISSI)

SRAM, 512K X 16, 3V, 55NS, 44TSOP2

SRAM, 512K X 16, 3V, 55NS, 44TSOP2; Memory Size:8Mbit; SRAM Memory Configuration:512K x 16bit; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Memory Case Style:TSOP-II; No. of Pins:44; Access Time:55ns; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

410

1+ $8.98 100+ $7.34 250+ $6.73 500+ $6.25 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
Suggested Substitutes
43M5480
IS62WV51216BLL-55TLI-TR

IS62WV51216BLL-55TLI-TR

INTEGRATED SILICON SOLUTION (ISSI)

8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v3.6v,44 Pin TSOP II, Leadfree

8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v3.6v,44 Pin TSOP II, Leadfree

  Write a Review | Ask a Question

0

1000+ $7.10 2000+ $6.70 3000+ $6.30

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought