Low

INTEGRATED SILICON SOLUTION (ISSI)  IS42S81600D-7TL  IC, SDRAM, 128MBIT, 143MHZ, TSOP-54

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 7ns
  • IC Interface Type: Parallel
  • MSL: -
  • Memory Case Style: TSOP
  • Memory Configuration: 16M x 8
  • Memory Type: DRAM - Synchronous
  • No. of Pins: 54
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Page Size: 128Mbit
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 5 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 108

Order multiple quantity: 108


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought