Low

INTEGRATED SILICON SOLUTION (ISSI)  IS42S16320D-7TLI  SDRAM, SDR, 512MBIT, 3.3V, 54TSOPII

INTEGRATED SILICON SOLUTION (ISSI) IS42S16320D-7TLI

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

DRAM Memory Configuration:
32M x 16bit
Access Time:
7ns
Page Size:
-
No. of Pins:
54Pins
Memory Case Style:
TSOP-II
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
IC Interface Type:
LVTTL
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
Memory Type:
DRAM - Synchronous
SVHC:
No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Substitutes

IS42S16320D-7TL

512M, 3.3v, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II (400 mil) RoHS

INTEGRATED SILICON SOLUTION (ISSI)

0

Price for: Each

100+ $15.41 250+ $14.31 500+ $13.38

Buy
IS42S16320D-7TLI-TR

512M, 3.3v, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II (400 mil) RoHS, IT, T&R

INTEGRATED SILICON SOLUTION (ISSI)

0

Price for: Each (Supplied on Full Reel)

1500+ $13.39 3000+ $12.64 4500+ $11.89

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations