Low

IDT7205L20JG - 

FIFO 8KX9, SMD, 7205, PLCC32

IDT7205L20JG - FIFO 8KX9, SMD, 7205, PLCC32

The actual product may differ from image shown

Manufacturer Part No:
IDT7205L20JG
Newark Part No.:
34M6450
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
72
:
8192 x 9bit
:
9
:
Bidirectional
:
32
:
LCC
:
4.5
:
5.5
:
0
:
70
:
Asynchronous
:
33.3
:
20
:
Each
:
-
:
Yes
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IDT7205L20JG is a dual-port 8192 x 9-bit CMOS asynchronous FIFO Memory Buffer with internal pointers that load and empty data on a first-in/first-out basis. The device uses Full and empty flags to prevent data overflow and underflow and expansion logic to allow for unlimited expansion capability in both word size and depth. Data is toggled in and out of the device through the use of the write and read pins. The 9-bit width provides a bit for a control or parity at the users option. It also features a retransmit capability that allows the read pointer to be reset to its initial position when RT is pulsed LOW. A half-full flag is available in the single device and width expansion modes. These FIFO is fabricated using IDTs high-speed CMOS technology. It is designed for applications requiring asynchronous and simultaneous read/writes in multiprocessing, rate buffering and other applications.
  • High-speed - 12ns access time
  • Low power consumption
  • Asynchronous and simultaneous read and write
  • Fully expandable in both word depth and width
  • Pin and functionally compatible with IDT720X family

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.