Low

INTEGRATED DEVICE TECHNOLOGY  IDT71024S12YG  IC, 1M SRAM, SMD, 71024, SOJ-32

INTEGRATED DEVICE TECHNOLOGY IDT71024S12YG
Manufacturer Part No:
IDT71024S12YG
Newark Part No.:
92K0572
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Size:
SRAM Memory Configuration:
Supply Voltage Range:
Memory Case Style:
No. of Pins:
Access Time:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor