Low

INNOCOR  INL0397-1  SEGMENTED ALPHANUMERIC LED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INNOCOR
  • Newark Part No.: 25H9214
  • Manufacturer Part No INL0397-1

Product Information


  • Character Format: 7 Segment
  • Character Size: 7.62mm
  • Common Connection: -
  • Display Area Height: 19.3mm
  • Display Area Width: 10.67mm
  • Forward Current If: 15mA
  • LED Color: -
  • Luminous Intensity: 100µcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
25 - 99 $15.08
100 - 249 $13.42
250 - 499 $12.86
500 - 999 $12.49
1000+ $12.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought