Low

88034 - 

Computer Speaker, Pro-Sound 2000, Black, 2" x 3.5" Full Range Woofer

88034 - Computer Speaker, Pro-Sound 2000, Black, 2" x 3.5" Full Range Woofer
88034 - Computer Speaker, Pro-Sound 2000, Black, 2" x 3.5" Full Range Woofer

The actual product may differ from image shown

Manufacturer:
INLAND INLAND
Manufacturer Part No:
88034
Newark Part No.:
88C9320
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 88034 is a black Pro-sound 2000 Amplified Computer Speaker with 3.5-inch full range woofer and cloth speaker grills. It has volume control, power switch and headphone jack.
  • 7.2W RMS Total output
  • Magnetically shielded
  • Includes 4' AC power cord, 6' audio cables with 3.5mm stereo plug
  • 3. 5” full range woofer in each cabinet
  • Volume control, power switch and headphone jackon master speaker
  • Includes 4' AC power cord and 6' audio cables with 3. 5mm stereo plug
  • Color: Black

Applications

Audio

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$9.99 $ 9.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.99
10 + $9.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.