Low

88033 - 

Computer Speaker, Pro-Sound 2000, White, 2" x 3.5" Full Range Woofer

88033 - Computer Speaker, Pro-Sound 2000, White, 2" x 3.5" Full Range Woofer

The actual product may differ from image shown

Manufacturer:
INLAND INLAND
Manufacturer Part No:
88033
Newark Part No.:
88C9319
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Cloth speaker grills
  • 7. 2W RMS total output
  • Magnetically shielded
  • Frequency response: 70Hz~20KHz
  • 3. 5” full range woofer in each cabinet
  • Volume control, power switch and headphone jackon master speaker
  • Includes 4' AC power cord and 6' audio cables with 3. 5mm stereo plug
  • Color: Beige

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$9.99 $ 9.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.99
10 + $9.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.