Low

INFINEON  TLE6228GPAUMA2  POWER LOAD SW, LOW-SIDE, 32V, SOIC-20

INFINEON TLE6228GPAUMA2

The actual product may differ from image shown

 

Product Information

Power Load Switch Type:
Low Side
Input Voltage:
32V
Current Limit:
5A
On State Resistance:
0.23ohm
Distribution Switch Case Style:
SOIC
No. of Pins:
20Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
4Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor