Low

INFINEON  TDA5211XUMA1  RF RECEIVER, 310-350MHZ, TSSOP-28

INFINEON TDA5211XUMA1

The actual product may differ from image shown

 

Product Information

Frequency Min:
310MHz
Frequency Max:
350MHz
RF / IF Modulation:
ASK, FSK
Sensitivity dBm:
-105dBm
Data Rate:
4Kbps
RF IC Case Style:
TSSOP
No. of Pins:
28Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Receiving Current:
5.7mA
RF Receiver Applications:
Alarm Systems, Keyless Entry Systems, Low Bitrate Communication Systems, Remote Control Systems
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor