Low

INFINEON  SPD02N60S5  Power MOSFET, N Channel, 1.8 A, 600 V, 2.7 ohm, 10 V, 4.5 V

INFINEON SPD02N60S5
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SPD02N60S5
Newark Part No.:
62M0133
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SPD02N60S5 is a 600V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. It is suitable for general purpose applications.
  • New revolutionary high voltage technology
  • Extreme dV/dt rated
  • Ultra low effective capacitance
  • Qualified according to JEDEC for target applications
  • Improved transconductance
  • Innovative high voltage technology
  • Worldwide best RDS (ON)
  • Periodic avalanche rated

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
1.8A
Drain Source Voltage Vds:
600V
On Resistance Rds(on):
2.7ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4.5V
Power Dissipation Pd:
25W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor