INFINEON  SKW20N60  IGBT Single Transistor, 40 A, 2.4 V, 179 W, 600 V, TO-247, 3

INFINEON SKW20N60

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24M7481
  • Manufacturer Part No SKW20N60

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 2.4V
  • DC Collector Current: 40A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 179W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-247
  • Transistor Type: IGBT

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 58K8902 - IGBT Single Transistor, General Purpose, 40 A, 1.8 V, 165 W, 600 V, TO-247, 3
  • 38K2929 - IGBT Single Transistor, 40 A, 2.5 V, 160 W, 600 V, TO-247AC, 3

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K8902
HGTG20N60B3D

HGTG20N60B3D

FAIRCHILD SEMICONDUCTOR

IGBT Single Transistor, General Purpose, 40 A, 1.8 V, 165 W, 600 V, TO-247, 3

484 

Price for: Each 1

1+ $5.44 10+ $4.37 100+ $3.59 500+ $3.23

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
38K2929
IRG4PC40WPBF

IRG4PC40WPBF

INTERNATIONAL RECTIFIER

IGBT Single Transistor, 40 A, 2.5 V, 160 W, 600 V, TO-247AC, 3

40 

Price for: Each 1

1+ $2.89 100+ $2.61 250+ $2.41 500+ $2.22

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/9/16

Customers Also Bought