Low

IPW90R120C3 - 

MOSFET Transistor, N Channel, 36 A, 900 V, 0.1 ohm, 10 V, 3 V

IPW90R120C3 - MOSFET Transistor, N Channel, 36 A, 900 V, 0.1 ohm, 10 V, 3 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPW90R120C3
Newark Part No.:
33P7199
Also Known As:
SP000413750
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IPW90R120C3 is a 600V N-channel CoolMOS™ Power MOSFET with low specific on-state resistance. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
  • Very low energy storage in output capacitance (Eoss) at 400V
  • Low gate charge (Qg)
  • High efficiency and power density
  • Outstanding performance
  • High reliability
  • Easy to use

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Lighting

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
N Channel
:
36A
:
900V
:
0.1ohm
:
10V
:
3V
:
417W
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP000413750

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 1/7/19

Alternatives Available

79R4880 - MOSFET Transistor, N Channel, 36 mA, 900 V, 100 mohm, 10 V, 3 V

$14.81 $ 14.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.81
10 + $13.62
25 + $13.06
50 + $12.28
100 + $11.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.