Low

INFINEON  IPP65R074C6XKSA1  Power MOSFET, N Channel, 57.7 A, 650 V, 0.067 ohm, 10 V, 3 V

INFINEON IPP65R074C6XKSA1
Technical Data Sheet (1.07MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
57.7A
Drain Source Voltage Vds:
650V
On Resistance Rds(on):
0.067ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
480.8W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor