Low

INFINEON  IHW30N135R3FKSA1  IGBT Single Transistor, 60 A, 1.65 V, 349 W, 1.35 kV, TO-247, 3

INFINEON IHW30N135R3FKSA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IHW30N135R3FKSA1
Newark Part No.:
50Y1987
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC Collector Current:
60A
Collector Emitter Saturation Voltage Vce(on):
1.65V
Power Dissipation Pd:
349W
Collector Emitter Voltage V(br)ceo:
1.35kV
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.