Low

IGW30N60TFKSA1 - 

IGBT Single Transistor, 30 A, 2.05 V, 187 W, 600 V, TO-247, 3 Pins

IGW30N60TFKSA1 - IGBT Single Transistor, 30 A, 2.05 V, 187 W, 600 V, TO-247, 3 Pins

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IGW30N60TFKSA1
Newark Part No.:
13T9420
Also Known As:
IGW30N60T, SP000054925
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IGW30N60T is a Low Loss IGBT in TRENCHSTOP™ and field-stop technology. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
  • Lowest Vce (sat) drop for lower conduction losses
  • Low switching losses
  • Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
  • Very soft, fast recovery anti-parallel emitter controlled diode
  • High ruggedness, temperature stable behaviour
  • Low EMI emissions
  • Low gate charge
  • Very tight parameter distribution
  • Highest efficiency - Low conduction and switching losses
  • High device reliability
  • 5µs Short-circuit withstand time
  • Green product
  • Halogen-free

Applications

Power Management, Alternative Energy, Consumer Electronics, HVAC, Industrial

Product Information

:
30A
:
2.05V
:
187W
:
600V
:
TO-247
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

IGW30N60T, SP000054925

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

63J7531 - IGBT Single Transistor, 55 A, 2.25 V, 200 W, 600 V, TO-247AC, 3 Pins

63J7530 - IGBT Single Transistor, 55 A, 2.4 V, 200 W, 600 V, TO-247AC, 3 Pins

19K8364 - IGBT Single Transistor, 55 A, 2 V, 200 W, 600 V, TO-247AC, 3 Pins

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true