Low

INFINEON  IFX1050GXUMA1  CAN TRANSCEIVER, 1MBAUD, 1 TX/RX, SOIC-8

INFINEON IFX1050GXUMA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IFX1050GXUMA1
Newark Part No.:
50Y1972
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Interface Type:
-
No. of TX Buffers:
1
No. of RX Buffers:
1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products