Low

INFINEON  IDV05S60C  Silicon Carbide Schottky Diode, Sic, thinQ 2G 600V Series, Single, 600 V, 5 A, 12 nC, TO-220FP

INFINEON IDV05S60C
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IDV05S60C
Newark Part No.:
12T7365
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
thinQ 2G 600V Series
Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
600V
Continuous Forward Current If:
5A
Total Capacitive Charge Qc:
12nC
Diode Case Style:
TO-220FP
No. of Pins:
2 Pin
Junction Temperature, Tj Max:
175°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products