Low

INFINEON  IDH10G65C5XKSA1  Silicon Carbide Schottky Diode, thinQ 5G 650V Series, Single, 650 V, 10 A, 15 nC, TO-220

INFINEON IDH10G65C5XKSA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IDH10G65C5XKSA1
Newark Part No.:
50Y1967
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
thinQ 5G 650V Series
Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
650V
Continuous Forward Current If:
10A
Total Capacitive Charge Qc:
15nC
Diode Case Style:
TO-220
No. of Pins:
2 Pin
Junction Temperature, Tj Max:
175°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products