Low

INFINEON  FD150R12RT4  IGBT Module

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INFINEON
  • Newark Part No.: 84R7176
  • Manufacturer Part No FD150R12RT4

Product Information


  • Collector Emitter Voltage V(br)ceo: 1.2kV
  • Collector Emitter Voltage Vces: 1.2kV
  • DC Collector Current: 150A
  • No. of Pins: 5
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: 790W
  • SVHC: To Be Advised
  • Transistor Case Style: -
  • Transistor Polarity: N Channel

Availability

Availability:  55


  • 55 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $118.15

Buy

Price

Quantity List Price
1 - 9 $118.15
10 - 24 $109.33
25 - 49 $101.86
50 - 99 $95.07
100 - 999999999 $88.27

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought