Low

INFINEON  BTN8960TAAUMA1  MOTOR DRIVER, HALF BRIDGE, TO-263-7

INFINEON BTN8960TAAUMA1

The actual product may differ from image shown

 

Product Information

Motor Type:
Half Bridge
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
-
Driver Case Style:
TO-263
No. of Pins:
7Pins
Supply Voltage Min:
6V
Supply Voltage Max:
40V
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor