Low

BSS138N H6327 - 

MOSFET Transistor, N Channel, 230 mA, 60 V, 3.5 ohm, 10 V, 1 V

BSS138N H6327 - MOSFET Transistor, N Channel, 230 mA, 60 V, 3.5 ohm, 10 V, 1 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BSS138N H6327
Newark Part No.:
25M7814
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BSS138N H6327 from Infineon is surface mount, N channel SIPMOS small signal transistor in SOT-23 package.
  • Automotive grade AEC-Q101 qualified
  • Drain to source voltage (Vds) of 60V
  • Gate to source voltage of ±20V
  • Continuous drain current (Id) of 230mA
  • Power dissipation (pd) of 360mW
  • Operating temperature range from -55°C to 150°C
  • Low on state resistance of 2.2ohm at Vgs 10V

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive

Product Information

:
N Channel
:
230mA
:
60V
:
3.5ohm
:
10V
:
1V
:
360mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
10,895 in stock

Each (Supplied on Cut Tape)

1+ $0.39 10+ $0.259 25+ $0.257 50+ $0.254 100+ $0.108 250+ $0.097 500+ $0.085 1000+ $0.074 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

87X8600 - MOSFET, N CH, 60V, 0.23A, SOT-23-3

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

INFINEON - BSS138N - N CHANNEL MOSFET, 60V, 230mA SOT-23 5 5 1 1
Works well for a great price. I'm not an EE or anything, just a hobbyist, so some of the items on the datasheet I don't understand, but I'm using these to interface 5v logic to 3.3v UART lines on a blue-tooth module, and they work great. The price is pretty good as well. Yes there are some cheaper equivalent items on Newark.com, but they don't have the same features. For the quantity that I use, the price difference doesn't matter, so I can say these fit the bill just fine. January 1, 2012
  • 2015-06-11T15:21:38.265-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_25M7814, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.