Low

INFINEON  BSC046N02KSGAUMA1  MOSFET Transistor, N Channel, 80 A, 20 V, 0.0035 ohm, 4.5 V, 950 mV

INFINEON BSC046N02KSGAUMA1
Technical Data Sheet (666.67KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
80A
Drain Source Voltage Vds:
20V
On Resistance Rds(on):
0.0035ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
950mV
Power Dissipation Pd:
48W
Transistor Case Style:
TDSON
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor