Low

INFINEON  BSB165N15NZ3GXUMA1  MOSFET Transistor, N Channel, 45 A, 150 V, 0.0131 ohm, 10 V, 3 V

INFINEON BSB165N15NZ3GXUMA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BSB165N15NZ3GXUMA1
Newark Part No.:
50Y1790
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
45A
Drain Source Voltage Vds:
150V
On Resistance Rds(on):
0.0131ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
78W
Transistor Case Style:
WDSON
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor