Low

INFINEON  BGM1034N7E6327XUSA1  RF AMP, 17DB, 1.60538GHZ, TSNP-7

INFINEON BGM1034N7E6327XUSA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BGM1034N7E6327XUSA1
Newark Part No.:
50Y1782
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
1.59806GHz
Frequency Max:
1.60538GHz
Gain:
17dB
Noise Figure Typ:
2dB
RF IC Case Style:
DFN
No. of Pins:
7Pins
Supply Voltage Min:
1.5V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor