Low

INFINEON  BGA925L6E6327XTSA1  RF AMP, 15.8DB, 1.615GHZ, 3.6V, TSLP-6

INFINEON BGA925L6E6327XTSA1

The actual product may differ from image shown

 

Product Information

Frequency Min:
1.55GHz
Frequency Max:
1.615GHz
Gain:
15.8dB
Noise Figure Typ:
0.65dB
RF IC Case Style:
DFN
No. of Pins:
6Pins
Supply Voltage Min:
1.5V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor