Low

INFINEON  BGA416E6327HTSA1  RF AMP, 14DB, 3GHZ, 5V, SOT-143-4

INFINEON BGA416E6327HTSA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BGA416E6327HTSA1
Newark Part No.:
50Y1775
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
0Hz
Frequency Max:
3GHz
Gain:
14dB
Noise Figure Typ:
1.6dB
RF IC Case Style:
SOT-143
No. of Pins:
4Pins
Supply Voltage Min:
2.5V
Supply Voltage Max:
5V
Operating Temperature Min:
-65°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor