Low

BCR401UE6327HTSA1 - 

LED Driver, Linear, 1.4V to 40V input, 3 Outputs, 8.6V/10 mA out, SC-74-6

BCR401UE6327HTSA1 - LED Driver, Linear, 1.4V to 40V input, 3 Outputs, 8.6V/10 mA out, SC-74-6

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BCR401UE6327HTSA1
Newark Part No.:
68R0438
Also Known As:
BCR 401U E6327, SP000311546
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Linear
:
3Outputs
:
10mA
:
8.6V
:
SC-74
:
6Pins
:
1.4V
:
40V
:
-
:
0°C
:
150°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BCR 401U E6327 is a LED Driver to drive low power LEDs. The BCR 401U E6327 can be operated at higher supply voltages by putting LEDs between the supply voltage VS and the power supply pin of the LED driver. The BCR 401U E6327 is a perfect fit for numerous low power LED applications by combining small form factor. This LED driver offers several advantages to resistors like significantly higher current control at very low voltage drop ensuring high lifetime of the LEDs. It features longer lifetime of the LEDs due to reduced output current at higher temperatures (negative thermal coefficient). Dimming is possible by using an external digital transistor at the ground pin.
  • Output current adjustable up to 65mA with an external resistor
  • Easy paralleling of drivers to increase current
  • High current accuracy at supply voltage variation
  • Negative thermal coefficient of -0.2%/K reduces output current at higher temperatures
  • Homogenous light output despite varying forward voltages in different LED strings
  • Homogenous light output of LEDs despite voltage drop across long supply lines
  • Homogenous light output independent from supply voltage variations
  • Smaller form factor
  • Higher reliability due to less soldering joints
  • Higher output current accuracy due to pretested LED drivers

Applications

LED Lighting, Automotive, Avionics, Imaging, Video & Vision, Consumer Electronics, Medical

Also Known As

BCR 401U E6327, SP000311546

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 8/6/18
$0.52 $ 0.52
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.52
10 + $0.393
25 + $0.333
50 + $0.273
100 + $0.213
250 + $0.195
500 + $0.178
1000 + $0.16
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.