Low

INFINEON  BAR50-02V  RF / Pin Diode, Single, 4.5 ohm, 50 V, SC-79, 2 Pin, 0.4 pF

INFINEON BAR50-02V
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BAR50-02V
Newark Part No.:
96K6735
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Diode Configuration:
Single
Resistance @ If:
4.5ohm
Breakdown Voltage Vbr:
50V
Diode Case Style:
SC-79
No. of Pins:
2 Pin
Total Capacitance Ct:
0.4pF
Forward Current If(AV):
100mA
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF / Pin Diode, Single, 4.5 ohm, 50 V, SC-79, 2, 0.4 pF

INFINEON

5,735:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.277 10+ $0.198 100+ $0.091 1000+ $0.07

Buy

Similar Products