Low

INFINEON  BAR15-1  DIODE, RF, PIN, SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INFINEON
  • Newark Part No.: 96K6733
  • Manufacturer Part No BAR15-1

Product Information


  • Breakdown Voltage Vbr: 100V
  • Capacitance Cd Max @ Vr F: 0.5pF
  • Diode Case Style: SOT-23
  • Diode Configuration: Common Cathode
  • Forward Current If(AV): 140mA
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Resistance @ If: 12ohm
  • SVHC: To Be Advised
  • Total Capacitance Ct: 0.5pF

Availability

Availability:  1,149

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/5/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $0.289

Buy

Price

Quantity List Price Your Price
1 - 9 $0.528
10 - 24 $0.462
25 - 99 $0.417
100 - 249 $0.367
250 - 499 $0.317
500 - 999 $0.27
1000 - 2499 $0.236
2500+ $0.22

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought