Low

IMO PRECISION CONTROLS  SRRHN-2CN-SL-5VDC  POWER RELAY, DPDT-2CO, 5VDC, 8A PC BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Resistance: 62ohm
  • Coil Type: DC
  • Coil Voltage: 5VDC
  • Coil Voltage VDC Nom: 5V
  • Contact Configuration: DPDT
  • Contact Current: 8A
  • Contact Current Max: 8A
  • Contact Voltage AC Nom: 440V
  • Contact Voltage DC Nom: 125V
  • Contact Voltage VAC: 250V
  • Contact Voltage VDC: 24V
  • External Depth: 29mm
  • External Height: 15.7mm
  • External Width: 12.7mm
  • Nom Operating Power: 400mW
  • Product Range: IMO - SRRHN Series
  • Relay Mounting: Through Hole
  • Relay Type: Miniature
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1666
  •  130/1659

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 1

Unit Price: $2.72

Buy

Price

Quantity List Price
100+ $2.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
97K1564
HRM1-S DC5V

HRM1-S DC5V

MULTICOMP

RELAY, PCB, DPCO, 5VDC

RELAY, PCB, DPCO, 5VDC; Product Range:MULTICOMP - HRM1 Series; Coil Voltage:5VDC; Contact Current:5A; Contact Voltage VAC:250V; Contact Voltage VDC:24V; Contact Configuration:DPDT; Coil Resistance:36ohm; Relay Mounting:Through Hole; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.21 100+ $3.80 250+ $3.43 500+ $3.11 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Associated Products


Customers Also Bought