New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

IMO PRECISION CONTROLS - SMT-EA-R10-V3 - SMART RELAY

IMO PRECISION CONTROLSSMT-EA-R10-V3
Image is for illustrative purposes only.
Please refer to product description
IMO PRECISION CONTROLS
Manufacturer:
IMO PRECISION CONTROLS
Newark Part Number:
74R5345
Manufacturer Part No:
SMT-EA-R10-V3

Technical Data Sheet (341.73KB) EN
Technical Data Sheet (341.73KB) EN

Product Information
  • SMART RELAY
  • No. of Digital Inputs: 6
  • No. of Digital Outputs: 4
  • Controller Output Type 1: Relay
  • Display Mode: HMI Screen
  • External Depth: 59.6mm
  • No. of Inputs: 6
  • No. of Outputs: 4
  • Operating Temperature Max: 60°C
  • Output Current: 8A
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1942

Catalog Page/Catalog Number:

1942 / 131

1941 / 130

1935 / 129

Availability

3 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $116.67   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $149.80 $116.67
10  - 24 $144.20 $116.67
25  - 49 $138.60 $100.00
50+  $134.40 $100.00
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IMO PRECISION CONTROLS) OR (Controllers - Process) OR (SMT-EA-R10-V3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----