Low

IMO PRECISION CONTROLS  SI32-ES-PE-4  Isolator, 4 Pole, IP65

IMO PRECISION CONTROLS SI32-ES-PE-4
Manufacturer Part No:
SI32-ES-PE-4
Newark Part No.:
84R9401
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Poles:
4 Pole
Contact Voltage AC Max:
-
Contact Current AC Max:
-
Approvals / Standards:
-
IP Rating:
IP65
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.