IMO PRECISION CONTROLS  SI25-ES-PE-4  SWITCH, ISOLATOR, 4 POLE, 25A

IMO PRECISION CONTROLS SI25-ES-PE-4

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Contact Current AC Max: -
  • Contact Voltage AC Max: -
  • IP Rating: IP65
  • No. of Poles: 4
  • No. of Poles: 4 Pole
  • Product Range: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $93.10 $93.1

Buy

Price

Quantity List Price Your Price
1 - 24 $134.52
25 - 49 $129.58
50 - 99 $125.19
100+ $121.34
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought