Low

IMO PRECISION CONTROLS  HY2A124DC  General Purpose Relay, HY Series, Power, Non Latching, DPST-NO, 24 VDC, 25 A

IMO PRECISION CONTROLS HY2A124DC
Manufacturer Part No:
HY2A124DC
Newark Part No.:
92K0494
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
DPST-NO
Coil Voltage:
24VDC
Contact Current:
25A
Product Range:
HY Series
Relay Mounting:
Panel
Coil Type:
Non Latching
Contact Voltage VAC:
277VAC
Relay Type:
Power
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Contact Material:
Silver Tin Oxide
Coil Resistance:
300ohm
Approvals & Standards:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Relay, DPST-NO, 24 VDC, 25 A, G7L Series, Panel, Non Latching

OMRON ELECTRONIC COMPONENTS

28 in stock

Price for: Each

1+ $9.49 25+ $8.93 50+ $8.53 100+ $8.17 More pricing

Buy

Associated Products