Low

IMO PRECISION CONTROLS  HY1A112DC  General Purpose Relay, HY Series, Power, Non Latching, SPST-NO, 12 VDC, 30 A

IMO PRECISION CONTROLS HY1A112DC
Technical Data Sheet (696.00KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPST-NO
Coil Voltage:
12VDC
Contact Current:
30A
Product Range:
HY Series
Relay Mounting:
Panel
Coil Type:
Non Latching
Contact Voltage VAC:
277VAC
Relay Type:
Power
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Contact Material:
Silver Tin Oxide
Coil Resistance:
75ohm
Approvals & Standards:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Relay, G7L Series, Power, Non Latching, SPST-NO, 12 VDC, 25 A

OMRON ELECTRONIC COMPONENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $16.59 50+ $14.99 100+ $13.80 250+ $12.72 More pricing

Buy

Associated Products